
The Samtec BCS-145-L-S-PE-044 is a 45-contact socket strip with a SKT gender and 2.54mm terminal pitch. It features a solder termination method and is rated for 475VAC. The component has a maximum current rating of 4.6A per contact and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting and has a height of 7.44mm.
Sign in to ask questions about the Samtec BCS-145-L-S-PE-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-145-L-S-PE-044 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 45 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-145-L-S-PE-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.