
The BCS-146-L-D-DE-029 is a 92-contact socket strip from Samtec, designed for through-hole mounting. It features a straight body orientation and a termination method of solder. The socket strip has a terminal pitch of 2.54mm and a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum voltage of 475VAC and a maximum current of 4.6 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-146-L-D-DE-029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-146-L-D-DE-029 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-146-L-D-DE-029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.