
The Samtec BCS-146-L-D-TE-024 is a 92-contact socket strip with a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The component has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 475VAC. It is rated for a maximum current of 4.6A per contact and is suitable for use in applications where high current and voltage are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-146-L-D-TE-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-146-L-D-TE-024 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-146-L-D-TE-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.