
The Samtec BCS-146-L-S-HE-044 is a 46-contact socket strip with a right-angle body orientation and 2.54mm terminal pitch. It features a solder termination method and can operate between -55°C and 125°C. The connector is rated for 450VAC and has a maximum current rating of 4.6A per contact. It is designed for through-hole mounting and is part of the TIGER CLAW series.
Sign in to ask questions about the Samtec BCS-146-L-S-HE-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-146-L-S-HE-044 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-146-L-S-HE-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.