
The BCS-147-L-D-DE-013 is a 94-contact socket strip from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch, with 2 rows of contacts. The socket strip is suitable for through-hole mounting and can operate within a temperature range of -55°C to 125°C. It has a maximum current rating of 4.6A per contact and a maximum voltage rating of 475VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-147-L-D-DE-013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 94 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-147-L-D-DE-013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.