
The BCS-147-L-D-DE-062 is a 94-contact socket strip from Samtec, designed for board-to-board connections. It features a 2.54mm pitch and a maximum voltage rating of 475VAC. The socket strip can handle a maximum current of 4.6A per contact and operates within a temperature range of -55°C to 125°C. The TIGER CLAW™ socket strip is available in a through-hole package orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-147-L-D-DE-062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 94 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-147-L-D-DE-062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.