
The BCS-147-L-D-TE-055 is a 94-contact socket strip from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2.54mm. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475VAC. It can handle a maximum current of 4.6A per contact. The BCS-147-L-D-TE-055 is suitable for applications requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-147-L-D-TE-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 94 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-147-L-D-TE-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.