
This Samtec BCS-147-L-D-TE-067 is a 94-contact socket strip with a SKT gender and 2.54mm terminal pitch. It features 2 rows of contacts and a solder termination method. The component operates between -55°C and 125°C and is designed for through-hole mounting. The maximum current rating is 4.6A per contact, and the maximum voltage rating is 475VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-147-L-D-TE-067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 94 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-147-L-D-TE-067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.