
The BCS-147-L-D-TE-074 is a 94-contact socket strip from Samtec, designed for board-to-board and mezzanine connections. It features a straight body orientation and a termination method of solder. The socket strip operates within a temperature range of -55 to 125 degrees Celsius. It has a terminal pitch of 2.54mm and is available in a through-hole mount configuration. The maximum current rating per contact is 4.6A, and the maximum voltage rating is 475VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-147-L-D-TE-074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 94 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-147-L-D-TE-074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.