The BCS-149-L-D-HE-060 is a 98-contact socket strip header from Samtec, designed for through-hole mounting. It features a right-angle body orientation and a terminal pitch of 2.54mm. The header has a maximum operating temperature of 125°C and a maximum voltage rating of 450VAC. It is suitable for use in high-reliability applications and is compliant with relevant industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-149-L-D-HE-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 98 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-149-L-D-HE-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.