
The BCS-149-L-S-HE-044 is a 49-contact socket strip from Samtec, designed for board-to-board connections. It features a right angle body orientation and a terminal pitch of 2.54mm. The socket strip is rated for a maximum voltage of 450VAC and a maximum current of 4.6A per contact. It is suitable for use in temperatures ranging from -55°C to 125°C. The BCS-149-L-S-HE-044 is a shrouded header with a height of 3.18mm and is designed for through hole mounting.
Sign in to ask questions about the Samtec BCS-149-L-S-HE-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-149-L-S-HE-044 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 49 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-149-L-S-HE-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.