
The BCS-150-L-S-HE-044 is a 50-contact socket strip from Samtec, designed for board-to-board connections. It features a right-angle body orientation and through-hole mounting. The socket strip has a terminal pitch of 2.54mm and a maximum current rating of 4.6A per contact. It operates within a temperature range of -55°C to 125°C and is rated for 450VAC. The TIGER CLAW trademark is associated with this product.
Sign in to ask questions about the Samtec BCS-150-L-S-HE-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-150-L-S-HE-044 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-150-L-S-HE-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.