
The Samtec Tiger Claw BCS 50-position female socket header features a gold-plated bronze contact material and a square contact shape. It is designed for through-hole mounting and is rated for 475V AC. The header is made from a polymer insulation material with a black color and is UL94 V-0 flammability rated. It is RoHS compliant and available in rail or tube packaging.
Sign in to ask questions about the Samtec BCS-150-S-S-TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-150-S-S-TE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-150-S-S-TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.