
This 8-contact shrouded header features a straight orientation and is designed for through-hole mounting. It has a maximum current rating of 1A and can operate within a temperature range of -55°C to 125°C. The header is compliant with RoHS regulations and is packaged in bulk.
Samtec BDL-104-T-F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.