
This 40-contact, 2-row through-hole header features a 2.54mm pitch and is plated with tin. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is manufactured by Samtec and is available for use in various electronic systems.
Samtec BDL-120-T-E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.