
This 46-contact shrouded header features a straight orientation and a pitch of 2.54mm. It is designed for through-hole mounting and has a maximum current rating of 1A. The header is compliant with RoHS regulations but does not meet Reach SVHC standards. Operating temperatures range from -55°C to 125°C.
Samtec BDL-123-G-E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.