
This Samtec BDL-129-T-F header features 58 bronze contacts with tin plating, arranged in two rows with a 2.54mm pitch. It is designed for through hole mounting and is compliant with RoHS regulations. The header is not SVHC compliant. It is a shrouded header, providing additional protection and organization for the contacts.
Samtec BDL-129-T-F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.