
This Samtec BDL-130-G-E header features 60 male contacts with a bronze material and gold plating. It is designed for through hole mount and has a 2.54mm pitch. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available in a shrouded configuration.
Sign in to ask questions about the Samtec BDL-130-G-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BDL-130-G-E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BDL-130-G-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.