1mm pitch, 15-position, 2-row female socket strip with straight, surface mount termination. Features gold-plated bronze contacts with a square shape, rated for 1.5A max current and operating temperatures from -55°C to 125°C. The black polymer insulation has a UL94 V-0 flammability rating. Designed for board-to-board applications with a mated stacking height of 7mm. Supplied in tape and reel packaging.
Samtec BKS-115-01-L-V-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 8.31mm |
| Mated Stacking Heights | 7mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | BKS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BKS-115-01-L-V-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.