This 2-row straight-contact terminal features gold-plated bronze contacts and a pitch of 1mm. It has a maximum current rating of 1.5A and operates within a temperature range of -55°C to 125°C. The terminal is packaged on tape and reel for easy handling and termination is via solder.
Samtec BKS-121-01-LM-V-A-P-TR625 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.11mm |
| Length | 11.31mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.