This 39-position 2-row female socket header features a 1mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and meets the UL94 V-0 flammability rating. The header is made of bronze with a gold contact finish and plating, and is packaged in a rail or tube. It is RoHS compliant and suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BKS-139-01-LM-V-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | BKS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BKS-139-01-LM-V-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.