
Unshrouded header, 15 positions, 2 rows, 1mm pitch, straight orientation, male pin contact type, square contact shape, bronze contact material with gold plating for mating. Features a maximum current rating of 1.5A and operates within a temperature range of -55°C to 125°C. Insulation is black polymer with a UL94 V-0 flammability rating. Termination is solder, and the component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 8.25mm |
| Mated Stacking Heights | 4.14mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | BKT |
| Termination | Solder |
| RoHS | Compliant |