
This 15-position shrouded header features a 2-row design with a 1mm pitch. It is constructed from bronze with a gold contact finish and plating. The header is suitable for surface mount applications and is rated for operation between -55°C and 125°C. It meets the UL94 V-0 flammability standard and is compliant with the RoHS directive.
Sign in to ask questions about the Samtec BKT-115-04-F-V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BKT-115-04-F-V-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | BKT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BKT-115-04-F-V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.