
This 15-position 2-row shrouded header features a 1mm pitch and is rated for operation up to 125°C. The contacts are made of bronze with a gold plating and finish, and the insulation is a black polymer material. The header is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a tape and reel packaging and is suitable for surface mount applications.
Samtec BKT-115-04-FM-V-S-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | BKT |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.