
Samtec's BKT-117-02-L-V-S-A-P-TR is a shrouded header with 17 contacts, a 1mm pitch, and a surface mount orientation. It operates between -55°C and 125°C and can handle up to 2.8 amps per contact. The header is terminated through soldering and has a straight body orientation. It is designed for use in surface mount applications.
Samtec BKT-117-02-L-V-S-A-P-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 17 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-117-02-L-V-S-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.