
This 2-row shrouded header features 19 contacts with a terminal pitch of 1mm and a body orientation of straight. It is designed for surface mount applications and has a product length of 12.6mm, depth of 6.35mm, and height of 4.27mm. The operating temperature range is from -55°C to 125°C, and the maximum current rating per contact is 2.8A.
Samtec BKT-119-02-L-V-S technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 12.6 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 4.27 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-119-02-L-V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.