
This shrouded header features 19 contacts with a 1mm pitch and 2 rows, suitable for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is designed for solder termination and has a height of 4.27mm. It is available in a straight body orientation with a center slot/dual slot polarization type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BKT-119-02-L-V-S-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 19 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-119-02-L-V-S-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.