
This Samtec BKT-125-01-F-V-S is a 2-row, 25-contact shrouded header with a terminal pitch of 1mm and a body orientation of straight. It is designed for surface mount applications and has a product length of 15.6mm, depth of 6.35mm, and height of 3.91mm. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.8A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BKT-125-01-F-V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 15.6 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 3.91 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-125-01-F-V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.