Samtec BKT-125-02-F-V-S-A technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 25 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-125-02-F-V-S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.