Conn Unshrouded Header HDR 25 POS 1mm Solder ST SMD
Samtec BKT-125-02-L-V-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.