
The BKT-125-02-L-V-S-P is a 25-contact shrouded header from Samtec, designed for surface mount applications. It features a 1mm pitch and a 2-row configuration. The header has a maximum current rating of 2.8 amps per contact and can operate within a temperature range of -55°C to 125°C. The shrouded design provides protection against accidental contact with adjacent components. The header is suitable for use in a variety of electronic assemblies and can be soldered in place.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BKT-125-02-L-V-S-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 25 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-125-02-L-V-S-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.