
The BKT-125-02-L-V-S-P-TR is a 25-contact shrouded header with a 1mm terminal pitch and 2 rows. It features a straight body orientation and is designed for surface mount applications. The header operates over a temperature range of -55°C to 125°C and has a maximum current rating of 2.8A per contact. The height of the header is 4.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BKT-125-02-L-V-S-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 25 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-125-02-L-V-S-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.