The BKT-127-01-L-V-S-A-P-TR is a shrouded header with 27 contacts, a terminal pitch of 1mm, and a surface mount termination method. It has a maximum current rating of 2.8A per contact and operates over a temperature range of -55°C to 125°C. The header is designed for surface mount applications and has a height of 3.91mm.
Samtec BKT-127-01-L-V-S-A-P-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 27 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 3.91mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-127-01-L-V-S-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.