The BKT-127-02-L-V-S-A-TR is a 27-contact shrouded header from Samtec, designed for surface mount applications. It features a terminal pitch of 1mm and a body orientation of straight. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.8 amps per contact. The shrouded header is suitable for surface mount applications and is available from Samtec.
Samtec BKT-127-02-L-V-S-A-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 27 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-127-02-L-V-S-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.