
The BKT-131-01-L-V-S-P-TR is a 31-contact shrouded header from Samtec, designed for surface mount applications. It features a 1mm pitch and two rows of contacts, with a termination method of solder. The header has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is rated for a maximum current of 2.8 amps per contact and has a height of 3.91mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BKT-131-01-L-V-S-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 31 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 3.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-131-01-L-V-S-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.