
This shrouded header features 33 contacts in a 2-row configuration with a terminal pitch of 1mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The header is rated for a maximum current of 2.8A per contact and has a height of 4.27mm. It is suitable for HDR (header) connections and is terminated through soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BKT-133-02-F-V-S-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 33 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-133-02-F-V-S-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.