
The Samtec BKT-139-01-L-V-S-TR is a shrouded header with 39 contacts, arranged in two rows with a 1mm pitch. It is designed for surface mount applications and can withstand temperatures between -55°C and 125°C. The header features a straight body orientation and can handle a maximum current of 2.8 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BKT-139-01-L-V-S-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 39 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 3.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-139-01-L-V-S-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.