
This Samtec BKT-139-02-F-V-S is a shrouded header with 39 contacts, a 1mm pitch, and a surface mount configuration. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.8 amps per contact. The header is designed for surface mount applications and has a height of 4.27mm. It is suitable for use in high-reliability applications due to its solder termination method.
Samtec BKT-139-02-F-V-S technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 39 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-139-02-F-V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.