This 39-contact shrouded header features a 1mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 2.8 amps per contact. The header is available in a straight body orientation and is terminated using solder.
Samtec BKT-139-02-L-V-S-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 39 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-139-02-L-V-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.