
The Samtec BKT-141-02-F-V-S-A-P is a shrouded header with 41 contacts in a 2-row configuration, suitable for surface mount applications. It has a terminal pitch of 1mm and a maximum current rating of 2.8A per contact. The header operates over a temperature range of -55°C to 125°C and is terminated with solder. It has a height of 4.27mm and a straight body orientation.
Samtec BKT-141-02-F-V-S-A-P technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 41 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-141-02-F-V-S-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.