
This 41-contact shrouded surface mount header features a 2-row configuration with a terminal pitch of 1mm. It has a straight body orientation and is designed for surface mount applications. The header measures 23.6mm in length, 6.35mm in depth, and 4.77mm in height. It is rated for operation between -55°C and 125°C and can handle a maximum current of 2.8A per contact.
Samtec BKT-141-03-H-V-S-A technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 23.6 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 4.77 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-141-03-H-V-S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.