
This 43-contact shrouded header features a 1mm terminal pitch and a 2-row configuration. It is designed for surface mount applications and can withstand temperatures between -55°C and 125°C. The header has a maximum current rating of 2.8A per contact and a height of 4.27mm.
Samtec BKT-143-02-L-V-S technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 43 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-143-02-L-V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.