
This 45-contact shrouded header features a 1mm pitch and two rows of contacts. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header has a center slot/dual slot polarization type and a maximum current rating of 2.8A per contact. It measures 4.27mm in height and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BKT-145-02-F-V-S-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 45 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-145-02-F-V-S-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.