
The Samtec BKT-147-01-F-V-S-A-P-TR is a shrouded header with 47 contacts, a 1mm pitch, and a surface mount package. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.8A per contact. The header is designed for surface mount applications and has a height of 3.91mm. It is suitable for use in a variety of electronic assemblies and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BKT-147-01-F-V-S-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 47 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 3.91mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-147-01-F-V-S-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.