The Samtec BKT-147-01-L-V-S-A-P is a shrouded header with 47 contacts, a terminal pitch of 1mm, and 2 rows. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header is rated for a maximum current of 2.8 amps per contact and has a height of 3.91mm. It is suitable for use in a variety of electronic assemblies and can be soldered in place.
Samtec BKT-147-01-L-V-S-A-P technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 47 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 3.91mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-147-01-L-V-S-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.