
This Samtec BKT-147-02-F-V-S-P-TR is a 47-contact shrouded header designed for surface mount applications. It features a 2-row configuration with a terminal pitch of 1mm and a termination method of solder. The header has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 2.8 amps per contact. The body is oriented straight and has a height of 4.27mm.
Samtec BKT-147-02-F-V-S-P-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 47 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-147-02-F-V-S-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.