The BKT-151-01-F-V-S-A is a 51-contact shrouded header from Samtec, designed for surface mount applications. It features a HDR gender and a terminal pitch of 1mm, with a maximum current rating of 2.8A per contact. The header has a straight body orientation and a height of 3.91mm. It operates within a temperature range of -55°C to 125°C, making it suitable for a variety of industrial and commercial applications.
Samtec BKT-151-01-F-V-S-A technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 51 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 3.91mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-151-01-F-V-S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.