The BKT-151-01-F-V-S-TR is a 51-contact shrouded header with a terminal pitch of 1mm, suitable for surface mount applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. Each contact has a maximum current rating of 2.8A, and the header is terminated using solder. It is designed for use in board-to-board and mezzanine connections.
Samtec BKT-151-01-F-V-S-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 51 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 3.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-151-01-F-V-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.