This Samtec BKT-151-02-F-V-S-P-TR is a 51-contact shrouded header with a 1mm pitch, designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The header features a straight body orientation and a termination method of solder. It is rated for a maximum current of 2.8 amps per contact and has a height of 4.27mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 51 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |