
This Samtec BKT-155-01-F-V-S-A is a 2-row shrouded header with 55 contacts, designed for surface mount applications. It has a terminal pitch of 1mm and a body orientation of straight. The header can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 2.8A per contact. It is suitable for use in memory card sockets, such as SD and microSD applications.
Sign in to ask questions about the Samtec BKT-155-01-F-V-S-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BKT-155-01-F-V-S-A technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 30.6 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 3.91 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-155-01-F-V-S-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.